COM-18708

SparkFun
474-COM-18708
COM-18708

Mfr.:

Description:
Ethernet Development Tools Integrate your MicroMod project into an Ethernet network including Power-over-Ethernet with the SparkFun MicroMod Ethernet Function Board. This specialized Function Board uses the W5500 Ethernet control module from WIZnet and a DC/DC converter to con

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Ethernet Development Tools
RoHS:  
SPI
36 V to 57 V
Brand: SparkFun
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COM-18708 MicroMod Ethernet Function Board

Sparkfun COM-18708 MicroMod Ethernet Function Board features a W5500 Ethernet control module and an Ag9900m Power-over-Ethernet (PoE) DC/DC converter. These modules are designed to configure a MicroMod assembly as a connected/powered device into an Ethernet network with a Power-over-Ethernet (PoE) system. The W5500 Ethernet controller is a TCP/IP embedded controller that uses SPI communication protocol to allow up to eight independent sockets to operate simultaneously. This chip includes a Wake on Lan (WOL) operation and power-down mode to help conserve power. The COM-18708 board offers an Ag9900m converter that powers MicroMod assemblies from a PoE source such as a router or network switch. This Ag9900m converter operates at a 36V to 57V input voltage range, 5V output voltage, and 9W power.    

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:

Pricing (THB)

Qty. Unit Price
Ext. Price
฿1,275.85 ฿1,275.85