Multiprotocol Modules

Results: 1,644
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Silex Technology Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus BLE v5.3 BR/EDR/LE SDIO 3.0 module Sample Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Cut Tape
Silex Technology Multiprotocol Modules Surface Mount Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C On Board 22 mm x 21 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules Surface Mount Sample Piece Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules Type A USB Connector Non-Stocked Lead-Time 32 Weeks
Min.: 100
Mult.: 100

SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C MHF1 52 mm x 22 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO Lead-Time 30 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz SDIO, UART 3.135 V 3.465 V - 40 C + 85 C u.FL 19 mm x 30 mm x 2.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Murata Electronics Multiprotocol Modules Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1,000

2BZ 2.4 GHz, 5 GHz SDIO Interface, HCI 3 V 4.8 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth Lead-Time 58 Weeks
Min.: 1
Mult.: 1
: 500

2DS 2.4 GHz USB 3 V 3.6 V - 40 C + 85 C 25 mm x 14 mm x 2.4 mm Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 2MB flash, on demand only Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 40 C + 85 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 40 C + 85 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 40 C + 85 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Wi-Fi /BT variant.2+16GB - Consumer temperature range. Do Not promote Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

23.6 mm x 19.9 mm x 2.2 mm LTE Cat-M1/NB2 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SDIO, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 44 mm x 43 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 3.1, Bluetooth 4.2, Bluetooth 5.0, LTE Cat 4 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SDIO, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 44 mm x 43 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.1, Bluetooth 4.2, Bluetooth 5.0, LTE Cat 4 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
23 dBm ADC, GPIO, I2C, USB 2.0 2.2 V 4.35 V - 35 C + 75 C 14.9 mm x 12.9 mm x 1.9 mm LTE Cat M1/NB2, NB-IoT GLONASS, GPS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.2 V 4.5 V 17.7 mm x 15.8 mm x 2.2 mm LTE Cat NB2 BDS, Galileo, GLONASS, GPS