MCM-CHASSIS-PSU

StarTech
16-MCM-CHASSIS-PSU
MCM-CHASSIS-PSU

Mfr.:

Description:
Redundancy Modules Redundant Power Supply Unit for MCM15-MEDIA-CHASSIS, 130W AC, 100-240V, TAA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Redundancy Modules
RoHS:  
4.2 A
Chassis Mount
1 Output
100 VAC to 240 VAC
130 W
101.6 mm
50.8 mm
25.4 mm
Brand: StarTech
Dimensions: 101.6 mm x 50.8 mm x 25.4 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product: Power Supplies
Product Type: Redundancy Modules
Subcategory: Redundancy Modules
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
23 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
This Product Ships FREE

Pricing (THB)

Qty. Unit Price
Ext. Price
฿5,641.74 ฿5,641.74