IR Series DC/DC Converters - Through Hole

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP 2,920In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 5.5 V 15 V 100 mA - 15 V 100 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., single output, SIP 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 9 V 333 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 5.5 V 5 V 300 mA - 5 V 300 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., single output, SIP 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 5 V 600 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 9 V 167 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP 18In Stock
100On Order
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 5.5 V 12 V 125 mA - 12 V 125 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., single output, SIP 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 12 V 250 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., single output, SIP 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 15 V 200 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 10.8 V 13.2 V 5 V 300 mA - 5 V 300 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., single output, SIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 10.8 V 13.2 V 5 V 600 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP 65In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 10.8 V 13.2 V 12 V 125 mA - 12 V 125 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., single output, SIP 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 10.8 V 13.2 V 12 V 250 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 10.8 V 13.2 V 15 V 100 mA - 15 V 100 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., single output, SIP 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 10.8 V 13.2 V 15 V 200 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., single output, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 10.8 V 13.2 V 9 V 333 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR