700 F Supercapacitors / Ultracapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 700F 35x105mm 3 -Prong Solder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 128
Mult.: 1

700 F 2.7 VDC Pin 35 mm (1.378 in) 105 mm 1000 Hour 1.1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 700F 35X105mm W eldable Pin Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 128
Mult.: 32

700 F 2.7 VDC Pin 35 mm (1.378 in) 105 mm 1000 Hour 0.9 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 700F 35x105mm Weldable Pin Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

700 F 2.7 VDC Quick Connect 35 mm (1.378 in) 105 mm Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk