2153

Tinkerforge
221-2153
2153

Mfr.:

Description:
Multiple Function Sensor Modules Compass Bricklet: 3-axis compass with 10 nanotesla and 0.1 resolution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:

Pricing (THB)

Qty. Unit Price
Ext. Price
฿729.66 ฿729.66

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Multiple Function Sensor Modules
RoHS:  
Compass Bricklets
Brand: Tinkerforge
Dimensions: 25 mm x 20 mm x 5 mm
Height: 5 mm
Length: 20 mm
Product Type: Multiple Function Sensor Modules
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: Compass Bricklet
Width: 25 mm
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compass Bricklet

Tinkerforge Compass Bricklet features a 3-axis ±8 Gauss MMC5883MA magnetic sensor. This Bricklet can measure the magnetic flux density for all three axes as well as the heading with a resolution of 0.1° and accuracy up to 1°. The Compass Bricklet is capable of measuring magnetic flux density with 0.01µT resolution. The update rate is configurable in this Bricklet and can go as high as 600Hz.