Bulk Fingerprint Sensor Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Sensor Type Capacity Interface Type Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature For Use With Mounting Style Dimensions Supply Voltage - Max Supply Voltage - Min
M5Stack Fingerprint Sensor Modules FINGER Unit is a fingerprint sensor based on the FPC1020A chipset. 8In Stock
฿763.03
Min.: 1
Mult.: 1
Fingerprint Sensor I2C - 10 C + 60 C 48 mm x 24 mm x 8 mm
Kneron Fingerprint Sensor Modules AI smartlock powered by KL520
This product may require additional documentation to export from the United States.
6In Stock
฿21,908.57
฿20,669.06
Min.: 1
Mult.: 1
3D Face Smart Lock 100 Fingerprints 5 V - 10 C + 60 C
DFRobot Fingerprint Sensor Modules Optical Fingerprint Sensor Module (UART, 1000 Fingerprints) 8In Stock
฿1,162.87
Min.: 1
Mult.: 1
Fingerprint Module Optical 1000 Fingerprints UART 3.8 V to 7 V 65 mA - 20 C + 60 C MSP430, 51, AVR, PIC, STM32, ARM, FPGA Panel Mount 54 mm x 20 mm x 20.5 mm 7 V 3.8 V