SEN0395

DFRobot
426-SEN0395
SEN0395

Mfr.:

Description:
Position Sensor Modules mmWave Radar - 24GHz Human Presence Detection Sensor (9 Meters)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Position Sensor Modules
RoHS:  
mmWave Radar Sensor
GPIO, UART
3.6 V to 5 V
90 mA
+ 85 C
Brand: DFRobot
Description/Function: mmWave Radar - Human Presence Detection (9 m)
Dimensions: 28 mm x 24 mm
Length: 28 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Product Type: Position Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0395 mmWave Radar Sensor

DFRobot SEN0395 mmWave Radar Sensor senses the human presence, stationery, and moving people within the detection range of 9m. This 24GHz millimeter-wave radar sensor employs a separate transmitter and receiver antenna structure, Frequency-Modulated Continuous Wave (FMCW), and Continuous Wave (CW) multi-mode modulation. The SEN0395 mmWave radar sensor also detects static or stationary human presence such as a sleeping person. This sensor offers serial port and I/O port switch quantity as the two ways provided to the output detection results.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:

Pricing (THB)

Qty. Unit Price
Ext. Price
฿966.28 ฿966.28