Depth Camera D435e-f Starter Kit

FRAMOS
194-308232
Depth Camera D435e-f Starter Kit

Mfr.:

Description:
Camera Development Tools Depth Camera D435e-f Starter Kit

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Camera Development Tools
Starter Kits
Cameras
D435e-f
Ethernet
Brand: FRAMOS
Product Type: Camera Development Tools
Series: D400e-f
Part # Aliases: 308232
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D435e-f Industrial Depth Camera Starter Kit

FRAMOS D435e-f Industrial Depth Camera Starter Kit consists of a D435e-f camera, a power supply, and an RJ45 to M12 Ethernet cable. The D435e-f camera comes with an IR pass filter. This camera features a 30fps maximum RGB frame rate, 1280 x 720 maximum depth resolution, an Inertial Measurement Unit (IMU), and an Ethernet M12 (GigE/PoE) interface. The D435e-f camera is suitable for applications such as OEMs and integrators.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 2/22/2027
17
Expected 2/26/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
This Product Ships FREE

Pricing (THB)

Qty. Unit Price
Ext. Price
฿48,980.40 ฿48,980.40