U444-06N-H4U-C3

Eaton
545-U444-06N-H4U-C3
U444-06N-H4U-C3

Mfr.:

Description:
USB Hubs USB-C Multiport Adapter - 4K 60 Hz HDMI, USB-A and USB-C Hub Ports, USB 3.2 Gen 1, 140W PD Charging, HDR, HDCP 2.3

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: USB Hubs
RoHS:  
USB Type-C
5 Gb/s
Brand: Eaton
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 31.751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-C® 4K Multiport Adapters

Tripp Lite U444-06N-H4U-C3 USB-C® 4K Multiport Adapters add 4K HDMI, USB hub ports, and USB-C PD charging to the USB-C port on a MacBook or Windows laptop. These versatile Tripp Lite adapters turn a USB-C or Thunderbolt 3 device into a multiport workstation. The U444-06N-H4U-C3 allows users to transmit digital audio and 4K video to a large display, add a thumb drive or other USB peripherals, and power and charge a PD Charging-compliant laptop or notebook. These 4K adapters support USB-C DisplayPort Alternate Mode for converting audio/video signals. The U444-06N-H4U-C3 supports Ultra HD 4K resolutions up to 4096px x 2160px at 60Hz.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
This Product Ships FREE

Pricing (THB)

Qty. Unit Price
Ext. Price
฿2,065.17 ฿2,065.17
฿2,002.53 ฿10,012.65
฿1,908.90 ฿19,089.00
฿1,877.58 ฿46,939.50
฿1,814.94 ฿90,747.00
฿1,664.67 ฿166,467.00