OM-O2SP

Onion
353-OM-O2SP
OM-O2SP

Mfr.:

Description:
System-On-Modules - SOM Omega2S+ Module, Surface Mount Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Onion
Product Category: System-On-Modules - SOM
RoHS:  
Omega2
MediaTek
MT7688A
580 MHz
128 MB
128 MB
3.3 V
GPIO, I2C, I2S, SPI, UART, USB, WiFi
- 10 C
+ 55 C
34 mm x 20 mm x 2.8 mm
Reel
Cut Tape
MouseReel
Brand: Onion
Chipsets: MT7688AN
Flash: 32 MB
Memory Size: 128 MB
Memory Type: DDR2
Moisture Sensitive: Yes
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 500
Subcategory: Computing
Part # Aliases: OM-O2SP-50-TRAY
Unit Weight: 12.726 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omega2S & Omega2S+ System-On-Modules

Onion Omega2S and Omega2S+ System-On-Modules are ultra-small, Wi-Fi® enabled, Linux computer modules, designed for IoT applications. Onion Omega2S and Omega2S+ System-On-Modules provide a drop-in, low-power solution ideal for building IoT hubs and devices.

In Stock: 8,162

Stock:
8,162 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (THB)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
฿942.19 ฿942.19
Full Reel (Order in multiples of 500)
฿942.19 ฿471,095.00
† A MouseReel™ fee of ฿230.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.