MYS-ZU3EG-8E4D-EDGE-K2

MYIR
885-ZU3EG8E4DEDGEK2
MYS-ZU3EG-8E4D-EDGE-K2

Mfr.:

Description:
Single Board Computers 4GB DDR4, 8GB eMMC, industrial

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Single Board Computers
RoHS:  
ARM Cortex A53, ARM Cortex R5
600 MHz, 1.2 GHz
4 GB
4 GB
12 V
DP, Ethernet, JTAG, MINI-CSI, PCIe, TF, UART, USB
- 45 C
+ 85 C
100 mm x 70 mm
Brand: MYIR
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 680.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FZ3 Deep Learning Accelerator Card

MYIR FZ3 Deep Learning Accelerator Card is a deep learning accelerator card that features the Xilinx Zynq UltraScale+ ZU3EG MPSoC. It has a 1.2GHz quad-core ARM Cortex-A53 64-bit application processor, a 600MHz dual-core real-time ARM Cortex-R5 processor, a Mali400 embedded GPU, and rich FPGA fabric. This MYIR accelerator card integrates 4GB DDR4, 8GB eMMC, 32MB QSPI Flash, and 32KB EEPROM. FZ3 includes numerous peripherals, such as USB 2.0, USB 3.0, Gigabit Ethernet, TF, DisplayPort (DP), PCIe interface, MIPI-CSI, BT1120 camera, USB-UART, JTAG, IO expansion interfaces, and more. The rich resources allow users to integrate intelligent hardware easily.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
This Product Ships FREE

Pricing (THB)

Qty. Unit Price
Ext. Price
฿12,887.70 ฿12,887.70