Particle Single Board Computers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS Processor Brand Processor Type Core Frequency Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Particle Single Board Computers Tachyon 4GB RAM / 64GB Flash (NorAm), [x1]
45Expected 11/16/2026
฿11,660.33
Min.: 1
Mult.: 1
Qualcomm QCM6490 Kryo 670 2.4 GHz, 5 GHz, 6 GHz 4 GB 2.9 V to 3.3 V I2C, SPI - 17 C + 65 C 85 mm x 56 mm
Particle Single Board Computers Tachyon 8GB RAM / 128GB Flash (NorAm), [x1] Non-Stocked Lead-Time 20 Weeks
฿14,182.32
Min.: 500
Mult.: 50
Qualcomm Hexagon 770 8 GB 5 V - 17 C + 65 C 85 mm x 56 mm