ARES-5300 R1.1

Arbor Technology
813-ARES-5300R1.1
ARES-5300 R1.1

Mfr.:

Description:
Embedded Box Computers Intel J-1900 CFast, VGA, 2x LAN, 4x USB, UL-508

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Celeron J1900
Integrated SoC
2 GHz
8 GB
0 GB
9 V to 36 V
- 30 C
+ 60 C
155 mm x 70 mm x 125 mm
Brand: Arbor Technology
Compliance: UL508
Description/Function: Programmable Embedded Controller with Intel Celeron Processor J1900
Memory Size: 8 GB
Memory Type: DDR3L, SODIMM, SDRAM
Power Consumption: 25 W
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 7653000611020P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
This Product Ships FREE

Pricing (THB)

Qty. Unit Price
Ext. Price
฿18,572.50 ฿18,572.50