Embedded Box Computers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
IBASE Embedded Box Computers Signage Player with MBD323 w/ AMD AMD R1606G / 2.6 GHz APU, 2x 4GB DDR4 2400 SO-DIMM memory, M.2 128GB, 84W power adaptor (RoHS)

Embedded Box Computers AMD Ryzen Integrated SoC 2.6 GHz, 3.5 GHz HDMI, RJ45, USB 0 C + 45 C 215.8mm x 164 mm x 45 mm
IBASE Embedded Box Computers Signage Player with MBD626 (w/ AMD E8860 for 6 x HDMI), with 7th Gen. Intel Core (Mobile) I5-7440EQ processor(cTDP at 35W), 2x 4GB DDR4 3200 SO-DIMM, 2.5 128GB SSD and 150W Power adapter

Embedded Box Computers Intel Core i7 HM170, QM170 PCH 16 GB 0 GB 12 V Serial 0 C + 45 C 290 mm x 222 mm x 29.9 mm
IBASE Embedded Box Computers iOPS, AMD GX-224IJ 2.4GHz APU, with 1x 4GB DDR4 2133 SO-DIMM memory, M.2 128GB storage
Embedded Box Computers AMD Quad Core 2.4 GHz 32 GB 0 GB 0 C + 40 C 200 mm x 119 mm x 30 mm
IBASE Embedded Box Computers
Embedded Box Computers Intel Atom x7-E3950 Integrated 2 GHz 8 GB 4 GB 12 V Audio, Ethernet, HDMI, mPCIe, USB 3.0 - 40 C + 70 C 190 mm x 130 mm x 19.5 mm
IBASE Embedded Box Computers Signage Player with MBD324 w/ AMD Ryzen Embedded V1605B Quad-Core @ 2.0GHz/3.6GHz APU, 2x 4GB DDR4 3200 SO-DIMM memory, M.2 128GB and 150W power adapter

Embedded Box Computers AMD Ryzen Integrated SoC 3.35 GHz, 3.8 GHz 4 GB 12 V 0 C + 45 C 269 mm x 193 mm x 31.5 mm
IBASE AGS102T-I50
IBASE Embedded Box Computers Field device data converter, collector and uploader
Embedded Box Computers
IBASE AMS300-RAY
IBASE Embedded Box Computers
Embedded Box Computers Intel Q170 3.4 GHz 24 V - 10 C + 60 C 275 mm x 140 mm x 70 mm
IBASE C501PK1H009302A00P
IBASE Embedded Box Computers COM#2-3 Port cable for AMS210
Embedded Box Computers
IBASE SC2AMS210--0A1100R
IBASE Embedded Box Computers COM#4 Port bracket kit for AMS210
Embedded Box Computers
IBASE SI-334
IBASE Embedded Box Computers Signage Player with MBD334 w/ AMD RyzenTM Embedded V2748 Eight-Core @ 2.9GHz/4.25GHz APU; 2x 4GB DDR4 3200 SO-DIMM memory, M.2 128GB and 150W power adapter

Embedded Box Computers AMD Ryzen V2748 SoC 4.25 GHz 64 GB 8 GB 12 V Audio, Ethernet, HDMI, USB 3.1 0 C + 45 C 269 mm x 193 mm x 31.5 mm
IBASE SYS-SI102-N
IBASE Embedded Box Computers SI-102-N,2.4G CPU,4GB RAM,60W AMD G-series Quad,64GB mSATA

Embedded Box Computers 4 GB 4 GB