BSS138 Series MOSFETs

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
onsemi MOSFETs FET 50V 3.5 OHM 1,096,966In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 220 mA 3.5 Ohms - 20 V, 20 V 800 mV 1.7 nC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel

onsemi MOSFETs SOT-23 N-CH LOGIC 678,889In Stock
525,000Expected 12/4/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 220 mA 3.5 Ohms - 20 V, 20 V 1.3 V 1.7 nC - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs 300mW 50V DSS 984,212In Stock
378,000Expected 2/5/2027
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 200 mA 3.5 Ohms - 20 V, 20 V 500 mV - 55 C + 150 C 300 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs 50V 200mW 2,794In Stock
684,000On Order
Min.: 1
Mult.: 1
Max.: 3,080
: 3,000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 50 V 200 mA 3.5 Ohms - 20 V, 20 V 500 mV - 55 C + 150 C 200 mW Enhancement Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 60V 230mA SOT-23-3 53In Stock
36,000On Order
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 230 mA 2.2 Ohms - 20 V, 20 V 600 mV 1.4 nC - 55 C + 150 C 360 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 280mA SOT-323-3 366In Stock
40,000On Order
Min.: 1
Mult.: 1
: 10,000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 60 V 280 mA 3.5 Ohms - 20 V, 20 V 600 mV 1.5 nC - 55 C + 150 C 500 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 60V 230mA SOT-23-3 19,628In Stock
Min.: 1
Mult.: 1
: 10,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 230 mA 2.2 Ohms - 20 V, 20 V 1 V 1 nC - 55 C + 150 C 360 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs 50V N-Ch Enh FET 20Vgss 300Pd 200mA 1In Stock
72,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 200 mA 3.5 Ohms - 20 V, 20 V 500 mV - 55 C + 150 C 300 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs N-Ch Enh FET 50Vds 0.22A 20Vgs 0.35W 44,338In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 220 mA 3.5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs 50V 200mW
620,518On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 50 V 200 mA 3.5 Ohms - 20 V, 20 V 500 mV - 55 C + 150 C 200 mW Enhancement Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 60V 230mA SOT-23-3
640,945On Order
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 230 mA 2.2 Ohms - 20 V, 20 V 1 V 1 nC - 55 C + 150 C 360 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs N-Chnl 50V
26,430On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 200 mA 3.5 Ohms - 20 V, 20 V 500 mV - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 60V 230mA SOT-23-3
59,943On Order
Min.: 1
Mult.: 1
: 10,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 230 mA 2.2 Ohms - 20 V, 20 V 1 V 1 nC - 55 C + 150 C 360 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 280mA SOT-323-3
247,992On Order
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 60 V 280 mA 2.1 Ohms - 20 V, 20 V 1 V 1 nC - 55 C + 150 C 500 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 60V 230mA SOT-23-3 3In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 230 mA 2.2 Ohms - 20 V, 20 V 1 V 1 nC - 55 C + 150 C 360 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel