SB1660

BusBoard Prototype Systems
854-SB1660
SB1660

Mfr.:

Description:
PCBs & Breadboards SldrPC BBrd, SlkScrn 4 Mtg Hls,3.70x7.25

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Through Hole
Solderable PC breadboard
184.2 mm
92.7 mm
Brand: BusBoard Prototype Systems
Contact Material: Copper
Height: 1.6 mm
Number of Tie Points: 2528
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solderless & Solderable BreadBoards

BPS Breadboards including transparent models are rated for 50,000 insertions. Projects built on the BB830 can be moved to the BR1 Solderable PC Breadboard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC series have the same layout as 300 and 400 tie-point breadboards.  BPS offers models with mounting holes and top-side silkscreen. 

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:

Pricing (THB)

Qty. Unit Price
Ext. Price
฿441.49 ฿441.49
฿419.50 ฿4,195.00