Temp-Flex Cable, Inc. Foam-Core Low-Loss Coaxial Microwave Cables
Temp-Flex Foam-Core Low-Loss Coaxial Microwave Cables combine space-saving features with an effective dielectric. The fluoropolymer insulation eliminates the phase-knee effect and delivers linear electrical length (stable performance) at room temperature. The cables achieve 80% velocity of propagation (VOP) loss characteristics. It also offers shielding greater than 100dB at high frequencies. Applications for the Temp-Flex Foam-Core Loss Loss Microwave Cables include data / telecom / networking, medical, and aerospace, and defense.Features
- Fluoropolymer insulation eliminates the phase-knee effect
- Achieves 80% velocity of propagation (VOP) loss characteristics compared with air-enhanced PTFE
- High-temperature, thermally, and mechanically stable dielectric
- Product offering down to 1.118±0.051mm (0.044±0.002") shield OD
- Shielding effectiveness better than 100dB at high frequency
- Tight impedance control +/-1Ω
- Superior RF performance at high frequencies
- Closed-cell foam structure
Applications
- Data / Telecommunications / Networking
- Medical
- Aerospace and defense
Videos
Datasheets
Published: 2559-11-07
| Updated: 2567-12-16