TE Connectivity EP Connectors

TE Connectivity's (TE) Economy Power (EP) product line features wire-to-board connectors ideal for power circuit applications. The EP series features a 0.156" centerline (3.96mm pitch) with 1 to 12 positions. The EP series connectors accept 22AWG to 18AWG and offer a voltage handling rate of 250VAC with current-carrying capabilities up to 7.5A. Complete system mating is achieved with polarization tabs to prevent misalignment and a positive audible latch to confirm proper mating. TE Connectivity EP Connectors are well-suited for household appliances, commercial and building equipment, HVAC and vending controls, industrial machinery and equipment, coin changers / vending machines, and lighting applications. EP 2.5 Power and EP II Series with Terminal Position Assurance (TPA) Device versions are also available.

Features

  • Positive audible latch designed for easier mating and unmating
  • Polarization tabs help prevent post misalignment
  • Complete product offering with color-coded housings
  • End-to-end stackable
  • lntermateable to similar competitive products for retrofit applications
  • Broad portfolio includes 0.100", 0.156", 0.200", and 0.312" centerline families

Applications

  • Household appliances
  • Commercial and business equipment
  • HVAC and vending controls
  • Industrial machinery and equipment: generators
  • Coin changers / vending machines
  • Lighting

Videos

Published: 2555-02-16 | Updated: 2568-05-08