TE Connectivity ZQSFP+ Connectors
TE Connectivity's (TE) QSFP+ Connectors are next-generation, high-speed I/O devices in the QSFP family. The z-Quad Small Form-factor Pluggable Plus (QSFP+) product line is designed for applications requiring high-speed, high-density connectors. This series features four channels of high-speed differential signals with data rates up to 40Gbps. zQSFP+ connectors and cage assemblies support 100Gbps (4 x 25Gbps) Ethernet and 100Gbps 4X InfiniBand Enhanced Data Rate (EDR) requirements. The high-temperature, thermoplastic housing, and enhanced EMI cage provide excellent thermal performance/EMI protection. TE QSFP+ Connectors are backward compatible with existing QSFP+ optical modules and cable assemblies, allowing designers to introduce parts for new and future innovations while maintaining compatibility with the standards and speeds currently on the market. Typical applications include telecommunication, data centers, and networking.Features
- Backward compatible with QSFP optical modules and cable assemblies
- Enhanced EMI cage helps provide excellent thermal performance/EMI protection
- 1x1 single port / 1x3 ganged cages with heat sink and light pipe options
- Coupled, narrow-edged, blanked- and formed-contact geometry/insert molding
- Staggered press-fit pins for belly-to-belly applications
- High-temperature, thermoplastic housing
Applications
- Telecommunications: Servers, switches, access routers and switches, and cellular infrastructure
- Data Center: Servers and storage
- Medical: Diagnostic equipment
- Networking: Network interface, routers, switches, and storage
- Test and measurement equipment
Specifications
- 100Gbps (4x25Gbps) Ethernet standard (in process)
- 100Gbps InfiniBand Enhanced Data Rate (in process)
- 40N max. mating force
- Min. 250 life cycles
- 0.5A max. current rating per pin
- 30VDC max. voltage rating
- -20°C to +65°C operating temperature range
Videos
เผยแพร่แล้ว: 2555-05-29
| อัปเดตแล้ว: 2566-09-29