TE Connectivity LUMAWISE Type OS LED Holder for OSRAM Opto SOLARIQ
TE Connectivity's (TE) LUMAWISE Type OS LED Holder for OSRAM Opto SOLARIQ™ is a small, low-profile, flexible LED holder that provides a quick and easy solderless connection to OSRAM Opto SOLARIQ LED arrays. This straightforward design provides a reliable power connection, mechanical attachment, and proper thermal hold-down force necessary for the LED array. TE LUMAWISE Type OS LED Holder is available as a two-piece corner configuration or as a one-piece assembled unit configured for the specific SOLARIQ array to ease handling and reduce assembly time. This socket allows the direct attachment of LEDs to a heat sink using a standard screw. Typical applications include downlights, spotlights, high bay lighting, overhead fixtures, and area lighting.Features
- Available in two-piece configuration or one-piece assembled unit configured to the specific SOLERIQ array to ease handling and reduce assembly time
- Housing design minimizes obstructed light output from LED
- Guideposts for easy location and alignment on heat sinks
- White lighting grade materials with high reflectivity properties
- Access to COB temperature test point
- Access to view the LED polarity indicators printed on the LED
- Rounded corners to minimize shadowing
- Optical keep-out zone and landing area for secondary optics
- Optional metal thermal spring enhances pressure on the heat sink for a variety of TIMs without damage to substrates
Specifications
- Operating temperature range to +105°C without thermal pressure degradation
- Utilizes a screw size of #4 or M3 for attachment
- Poke-in style electrical contacts supporting 22AWG to 18AWG solid, 20AWG to 18AWG fused, and 18AWG stranded 300V rated wire
- 3A current rating
- 250VDC voltage rating
- UL- and CSA-recognized component (cUR) for use in UL8750, UL1598 applications
- IEC 60838-1 and IEC 61984 compliant
- UV-resistant materials and high-quality metal alloys and plating for long-term stability and reliability during 50,000 hours of normal usage
- UL 94V-0 flammability rating
Applications
- Downlights
- Spotlights
- High bay lighting
- Overhead fixtures
- Area lighting
Published: 2556-02-28
| Updated: 2565-03-11