TE Connectivity String Potentiometers

TE Connectivity's String Potentiometers, also known as cable-actuated position sensors, offer a reliable and cost-effective solution for precise linear position measurement across a wide range of industrial and commercial applications. These sensors convert linear motion into an electrical signal using a durable retractable cable mechanism, ideal for environments where traditional linear sensors may be impractical. Designed for versatility, TE’s string potentiometers are available in various configurations to support different stroke lengths, mounting styles, and output options. These devices are easy to install and integrate, with compact form factors and rugged construction that withstand harsh conditions, including dust, moisture, and vibration.

Features

  • Industrial packages with measurement ranges up to 43 meters for indoor and outdoor environments
  • Analog voltage outputs, including 4mA to 20mA, voltage divider, 0V to 5V, 0V to 10V, ±5VDC, and ±10VDC
  • Digital outputs include CAN bus J1939, CANopen, and an incremental encoder
  • Rugged metal housing or plastic packages for compact, economical applications
  • Open frame designs for OEM needs with tight space requirements
  • Precision packages with up to 0.05% accuracy and 0.02% repeatability for test and measurement
  • Custom design and mounting options available

Applications

  • Automotive maintenance lifts
  • Oil drilling equipment
  • Surgical robots
  • Surgical tables
  • Water management
  • Gate positioning
  • Robotics
  • Vehicle suspension and crash testing
  • Space launch vehicle testing
  • TV and film special effects
  • Amusement park rides
  • Overhead cranes
  • Industrial/factory automation

How does a String Pot Work?

Mechanical Drawing - TE Connectivity String Potentiometers
Published: 2568-10-28 | Updated: 2568-11-03