TE Connectivity MULTI-BEAM Plus Power Connectors

TE Connectivity’s (TE) MULTI-BEAM Plus Power Connectors provide a high current per power contact with a maximum of 140A per contact or 100A per contact with four adjacent contacts. These connectors are manufactured with thicker material and use a high-density tail to carry higher current. This higher power and signal density offers space savings and reduces power consumption, while the scalable and modular design allows flexibility in configuration and PCB design. TE's MULTI-BEAM Plus Power Connectors are suitable for data centers, telecommunications, industrial automation, and power systems.

Features

  • High current per power contact at a maximum of 100A per four pins
  • High power and signal density save space and reduce power consumption
  • Scalable and flexible design
  • Made of high-conductivity copper alloy and high-temperature resin with RoHS compliance

Applications

  • Data centers
  • Telecommunications
  • Industrial automation
  • Power systems

Specifications

  • Current rating
    • 100A max per contact with four adjacent power contacts
    • 140A max per contact
  • 250 max mating cycles
  • 50G mechanical shock per EIA-364 standard
  • 4.9G, 20Hz to 500Hz vibration
  • -40°C to +125°C operating temperature range
  • Low mating force
    • 7.12N max per power contact
    • 1.0N max per low-power contact
  • Insertion force into PCB
    • Insertion force per eye-of-needle (EON) is 50N max.
  • PCB thickness
    • Press-fit type: 1.5mm min
    • Solder type: Tail length – 0.4mm max

Dimensions

Chart - TE Connectivity MULTI-BEAM Plus Power Connectors

Infographic

Infographic - TE Connectivity MULTI-BEAM Plus Power Connectors
Published: 2562-12-27 | Updated: 2568-11-20