TE Connectivity / Kilovac EV Series High Voltage Relays

TE Connectivity's (TE) / Kilovac EV Series High Voltage Relays are designed for high-voltage DC applications in electric vehicles and other harsh environments. These devices are small, hermetically sealed, and lightweight. TE Connectivity / Kilovac EV Series High Voltage Relays are designed and built in accordance with AIAG QS9000 and have a switching voltage of up to 2kVDC.

Features

  • Common
    • Up to 2kVDC
    • Designed and built in accordance with AIAG QS9000
  • EV200
    • Contacts rated at 500+A carry
    • 2000A interrupt at 320VDC
    • Built-in coil economizer - only 1.7W hold power @ 12VDC, and it limits back EMF to 0V
    • Optional auxiliary contact for easy monitoring of power contact position
    • Versatile coil/power connections
    • CE marked for EC applications
  • LEV100
    • Contacts rated at 100A continuous
    • 24VDC coil voltage
    • Bottom mount terminals (2 x #8); M5 x 10, not position sensitive
    • 8kV isolation between open contacts
  • LEV200
    • Contacts rated at 500+A carry
    • 2000A interrupt at 320VDC
    • Available with bottom or side mounting, not position sensitive
    • Versatile coil/power connections

LEV100 Series

TE Connectivity / Kilovac LEV100 900VDC Contactors feature 1 Form X contacts rated at 100A continuous. They are hermetically sealed for operation in explosive/harsh environments. The series provides 8kV isolation between open contacts, permitting use for high voltage isolation and carry.

View Datasheet

LEV200 Series

TE Connectivity / Kilovac LEV200 Contactors feature 1 Form X contacts rated at 500+A carry. They are hermetically sealed for operation in explosive/harsh environments and ideal for battery switching and backup, DC voltage power control, circuit protection, and safety applications. The series provides versatile coil/power connections.

View Datasheet

EV200 Series

TE Connectivity / Kilovac EV200 Contactors feature 1 Form X contact rated at 500+A carry with 2000A interrupt at 320VDC. They are hermetically sealed for operation in explosive/harsh environments. The series provides versatile coil/power connections.

View Datasheet

Infographic

Infographic - TE Connectivity / Kilovac EV Series High Voltage Relays
Published: 2553-08-19 | Updated: 2566-10-24