TE Connectivity Entrelec DBL Power Distribution Blocks

TE Connectivity's (TE) Entrelec DBL Power Distribution Blocks offer a compact and modular design with three configuration options. Designers can configure TE's Entrelec DBL Power Distribution Boxes as single- or multi-pole splitters or group several inputs into one output. These power distribution blocks include a flexible cover that facilitates identification and wiring. The modular and touch-proof design concept eliminates the need for bus bars, isolators, fasteners, or protection screens. The series offers a 1500VDC voltage rating that is designed to meet solar-inverter requirements. DBL boxes are also ideal for power distribution in a variety of industrial and commercial equipment.

Features

  • Three possible configurations
    • Single-pole splitter configuration (split of power main input into several outputs)
    • Multi-pole splitter configuration (interlocking function and ready-to-use marking kit included)
    • Grouping configuration (groups several inputs into one output)
  • Flexible cover facilitates identification and wiring
    • Reversible, two-direction opening, snap-on
    • All wiring data and specifications visible on top
  • Voltage rating adapted to solar-inverter requirements
  • Modular and touch-proof concept eliminates the need for bus bars, isolators, fasteners, and protection screens
  • Accepts aluminum and copper conductors

Applications

  • Distributing power in industrial and commercial panels
    • Heating, ventilation, and air conditioning (HVAC)
    • Power distribution units
  • Combining photovoltaic (PV) strings in one output
    • PV combiner boxes
    • Central inverters in solar power plants

Specifications

  • 7 to 14 positions
  • 80A to 550A maximum current
  • 1kVAC / 1.5kVDC rated voltage

Configuration Options

Chart - TE Connectivity Entrelec DBL Power Distribution Blocks

Videos

เผยแพร่แล้ว: 2562-10-24 | อัปเดตแล้ว: 2568-11-03