TE Connectivity Circular Plastic Connectors (CPC) Protective Caps

TE Connectivity's Circular Plastic Connectors (CPC) Protective Caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants. These protective caps are disposable, recyclable, and feature up to 80°C temperature resistance. The CPC protective caps are available in orange, red, black, and yellow colors. These protective caps are used in robotics, industrial machinery, instrumentation, power supplies, material handling, and welding equipment.  

Features

  • Design to fit existing CPC portfolio
  • Disposable
  • Up to 80°C temperature resistant
  • Recyclable
  • Designed to fit shell sizes 11, 13, 17, and 23 for series 1-6

Applications

  • Robotics
  • Industrial machinery
  • Instrumentation
  • Material handling
  • Power supplies
  • Welding equipment
เผยแพร่แล้ว: 2565-12-16 | อัปเดตแล้ว: 2566-01-05