TE Connectivity DiBO EV Charging Cable Assemblies for Type 1

TE Connectivity's (TE) DiBO EV (Electrical Vehicle) Charging Cable Assemblies for Type 1 feature an ergonomic design handle to fit security enclosures. DiBO charging cable assemblies offer high mating cycles and magnetically operated solid-state switches that allow for an increased life expectancy compared with mechanical switches. These EV charging cable assemblies also feature TE's Madison Cable high flex cable for maximum flex life. Contact assemblies are sealed with a liquid silicon rubber to prevent corrosion and moisture inside the connector body. DiBO has a crush-resistant connector body meeting outdoor classification F1 (UL) with resistance to common automotive fluids. 

These TE Connectivity DiBO EV Charging Cable Assemblies meet SAE J1772 specifications and are UL Recognized per UL 2251 and RoHS compliant.

Features

  • Improved housing design
  • Housing seal for each contact
  • TPA Contact Retention
  • Integrated cable clamp exceeds SAE JI772
  • Internal cable strain relief
  • Latch, inlet lock capable
  • Designed for use in electric vehicle safety equipment
  • Materials resistant to UV (FI) exposure and common automotive fluids
  • Environmental
    • IP44 protection when plugged in
    • IP66 protection when not plugged in

Specifications

  • SAE 1772 compliant
  • UL Recognized per UL 2251
  • VDE pending
  • RoHS compliant
  • Cable
    • 10 AWG
    • +105°C operating temperature
  • 32A, 600V electrical ratings

Product Dimensions

TE Connectivity DiBO EV Charging Cable Assemblies for Type 1
Published: 2558-11-04 | Updated: 2568-03-13