TE Connectivity .070 MULTILOCK Connectors
TE Connectivity's (TE) .070 MULTILOCK Series is designed to be a highly reliable high-density connector system for wire-to-wire and wire-to-board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the TE .070 MULTILOCK Series are available in pre-tin or selective gold finishing, and the connectors can accept a wire range from 24-16AWG. The connector housings are offered with a variation of positions ranging from 2-42.Features
- Contacting point of receptacle contact is designed to be protected
- Mark I plug connectors have double-lock plates integrated into body to ensure complete contact insertions into housings
- Mark II plug connectors have 2-piece type double-lock mechanism to prevent half insertions of contacts
- Wire-to-wire and wire-to-board connectors available
Specifications
- Brass and phosphor bronze contact material
- Pre-tin and selective gold contact finish
- 24AWG to 16AWG wire range size
- Wire-to-wire positions: 2, 3, 4, 6, 8, 10, 12, 14, 18, 20, and 30
- Wire-to-board positions: 3, 6, 8, 10, 12, 14, 18, 20, 24, 30, and 42
เผยแพร่แล้ว: 2562-07-16
| อัปเดตแล้ว: 2568-04-11