TE Connectivity CeeLok FAS-T Nano Circular Connectors
TE Connectivity's (TE) CeeLok FAS-T Nano Circular Connectors are rugged, nano-miniature I/O connectors capable of achieving 10GbE performance. The series expands the limits of high-speed I/O to new levels of compact convenience, durability, and environmental sealing. With its patented, noise-canceling contact configuration, these T-shaped connectors minimize crosstalk while improving signal integrity. Lightweight NANONICS housings are available with a push-pull or threaded coupling. TE CeeLok FAS-T Nano Circular Connectors are suitable for a broad range of applications, including military weapons, ground support systems, soldier-worn applications, avionics, instrumentation, and down-hole telemetry tools.Features
- Up to 10GbE rates for high-speed transmission of data
- T-shaped pin pattern improves signal integrity through uniform crosstalk cancellation
- Nano-miniature size enables high-speed connectivity in a small space
- Lightweight NANONICS housing available with a push-pull or threaded coupling
- Available in board-mount and cable-applied versions
- Withstands harsh operating environments
Applications
- Military weapons
- Ground support systems
- Soldier-worn devices
- Avionics
- Instrumentation
- Down-hole telemetry tools
Specifications
- IP68 and IPX6 protection when mated
- 00g mechanical shock, 3ms, half-sine (EIA364-27, Test Condition D)
- -55°C to +125°C operating temperature range
- 250 minimum mating cycles
Published: 2557-03-31
| Updated: 2565-03-11