TDK NTCRP Thermistor

TDK NTCRP Thermistor provides fast heat responsiveness due to its small size and operates in a temperature range of -40°C to +200°C. The thermistor is constructed using a glass-encapsulated radial lead and a polyphenylene sulfide (PPS) resin case. Additional features include excellent resistance to automatic transmission fluid (ATF), 3.3kΩ resistance, and ±5% tolerance. TDK NTCRP Thermistor is ideal for inner temperature detection for servomotors used in various industries and for coil temperature detection for electric vehicle (EV), hybrid EV (HEV), and plug-in HEV (PHEV) drive motors.

Features

  • ATF resistance
  • Fast heat responsiveness
  • Small size
  • Glass-encapsulated radial lead
  • PPS resin case
  • 3.3kΩ resistance
  • ±5% tolerance
  • -40°C to +200°C operating temperature range

Applications

  • Coil temperature detection for EV, HEV, and PHEV drive motors
  • Inner temperature detection for servomotors used in various industries

Videos

Dimensions

Mechanical Drawing - TDK NTCRP Thermistor
เผยแพร่แล้ว: 2563-01-06 | อัปเดตแล้ว: 2567-07-10