TDK MLP Inductors

TDK MLP Inductors feature an optimized internal structure, and the MLP type has achieved DC superimposition characteristics. In addition, because low-loss materials are used, the core loss of the coil can be minimized within a wide frequency range. TDK MLP Inductors for power circuits choke coils are ideal for MHz drive switching power supplies common in cell phones and other mobile devices.

Features

  • Super imposition characteristics
  • Magnetically shielded configuration allows for high-density mounting
  • Optimized ferrite materials enable the reduction of losses
  • Contains no lead and supports lead-free soldering
  • Conforms to RoHS directive

Applications

  • Cell phones
  • DSCs
  • DVCs
  • HDDs

Naming Convention

Chart - TDK MLP Inductors

Sub-series guide

Chart - TDK MLP Inductors
Published: 2554-11-14 | Updated: 2565-10-20