TDK-Lambda DTM110-C8 Desktop AC Adapters

TDK-Lambda DTM110-C8 Desktop AC Adapters are 110W medical/ITE class II external power supplies suitable for B- and BF-rated equipment. These power supplies feature class II input, less than 0.15W off-load power consumption, and are compliant with DoE level VI and EU tier 2 efficiency. The DTM110-C8 power supplies offer an input voltage range of 90VAC to 264VAC and over-voltage protection. These power supplies operate at -20°C to 60°C temperature range.

Features

  • Meets DoE level VI and EU tier 2 efficiency
  • Medical and ITE certifications
  • Class II input (No earth ground required)
  • Less than 0.15W offload power draw
  • Meets IEC60601-1-2 Ed4 and 60601-1-11
  • Suitable for B- and BF-rated equipment

Applications

  • Medical
  • Communication
  • Test
  • Broadcast

Specifications

  • 90VAC to 264VAC (47Hz to 63Hz) input voltage range
  • Less than 100µA @ 264VAC touch current
  • 150mV ripple and noise (pk-pk)
  • Greater than 89% average efficiency
  • An input to output 4kVAC withstand voltage
View Results ( 7 ) Page
Part Number Datasheet Description Output Power Efficiency Height Length Width
DTM110PW280C8 DTM110PW280C8 Datasheet Desktop AC Adapters 110W 115-230VAC 28V 3.93A Medical/ ITE 110 W Level VI, CoC Tier 2 33 mm 140 mm 63 mm
DTM110PW120C8 DTM110PW120C8 Datasheet Desktop AC Adapters 105W 115-230VAC 12V 8.75A Medical/ ITE 105 W Level VI, CoC Tier 2 33 mm 140 mm 63 mm
DTM110PW150C8 DTM110PW150C8 Datasheet Desktop AC Adapters 110W 115-230VAC 15V 7.34A Medical/ ITE 110 W Level VI, CoC Tier 2 33 mm 140 mm 63 mm
DTM110PW240C8 DTM110PW240C8 Datasheet Desktop AC Adapters 110W 115-230VAC 24V 4.59A Medical/ ITE 110 W Level VI, CoC Tier 2 33 mm 140 mm 63 mm
DTM110PW360C8 DTM110PW360C8 Datasheet Desktop AC Adapters 110W 115-230VAC 36V 3.06A Medical/ ITE 110 W Level VI, CoC Tier 2 33 mm 140 mm 63 mm
DTM110PW190C8 DTM110PW190C8 Datasheet Desktop AC Adapters 110W 115-230VAC 19V 5.79A Medical/ ITE 110 W Level VI, CoC Tier 2 33 mm 140 mm 63 mm
DTM110PW480C8 DTM110PW480C8 Datasheet Desktop AC Adapters 110W 115-230VAC 48V 2.29A Medical/ ITE 110 W Level VI, CoC Tier 2 33 mm 140 mm 63 mm
Published: 2561-09-19 | Updated: 2567-08-23