TDK-Lambda CUS800M, CUS1000M, & CUS1200M AC-DC Power Supplies
TDK-Lambda CUS800M, CUS1000M, and CUS1200M AC-DC Power Supplies offer a compact design in a 171mm x 85mm x 42.5mm footprint and deliver up to 800W, 1000W, or 1200W power ratings. These power supplies feature medical certifications (2 x MOPP) required for B- and BF-type medical equipment. CUSxM power supplies have a leakage current of ≤0.250mA, nominal output voltages of 12V, 24V, 36V, and 48V, and efficiencies of up to 95.5%. The CUS800M, CUS1000M, and CUS1200M AC-DC power supplies include a variable speed cooling fan, 5V/2A standby voltage, remote on/off, and a power-good signal.Features
- Variable speed cooling fan
- Compact footprint
- Simple system compliance
- Easy system EMC compliance
- Low audible noise
- Medical certifications (2 x MOPP)
Applications
- Medical
- Audio/video
- Information and communication technology equipment
Specifications
- 800W, 1000W, and 1200W power ratings
- Up to 95.5% efficiency
- 5V/2A standby voltage
- 171mm x 85mm x 42.5mm dimensions
- ≤0.250mA leakage current
- 12V, 24V, 36V, and 48V nominal output voltage
- 83.4A maximum current rating
- -20°C to 70°C operating temperature range
Videos
Additional Resources
- CUS800M Instruction Manual
- Safety Notes
- CUS1200M Instruction Manual
- CUS1200M Spec Sheet
- CUS1200 UL Test Report and Procedure 60601
- CUS1200 UL Test Report and Procedure 62368
- CUS1200M TUV Certificate 62368
- CUS1200M Sneak Peek
- CUS1200M CB Test Certificate 62368 ED3
- CUS1200M Dimensional Diagram
- CUS1200M CB Test Certificate 60601
- CUS1200M CB Test Certificate 62368 ED2
- CUS1200M TUV Certificate 60601
- Additional Safety Precautions
เผยแพร่แล้ว: 2567-04-12
| อัปเดตแล้ว: 2568-09-28