TDK-Lambda CUS600M 600W AC-DC Power Supplies

TDK-Lambda CUS600M 600W AC-DC Power Supplies feature a 12V to 48V output voltage range, 50A peak current rating, and 47Hz to 63Hz input frequency. The CUS600M series offers quiet operation, is suitable for B- and BF-type medical equipment, and has a compact 127mm x 76.2mm size, saving space in end equipment. A 5V 2A standby voltage, remote on/off, remote sense, and a Power Good signal are fitted as standard. EF models have an enclosed end fan (exhaust air) and an output adjustment potentiometer. TDK-Lambda CUS600M AC-DC Power Supplies are ideal for medical, industrial, LED, and broadcast applications.

Features

  • 400W (600W peak) convection cooled
  • 600W with forced air
  • Suitable for B- and BF-type medical equipment
  • Suitable for Class I and Class II installations
  • Class B conducted and radiated EMI
  • Versatile application due to enclosure and other options
  • EF models an enclosed with end fan (exhaust air)

Applications

  • Medical
  • Industrial
  • Test
  • LED
  • COMM
  • Broadcast

Specifications

  • 85VAC to 265VAC input voltage range
  • 47Hz to 63Hz input frequency
  • <50A inrush current
  • <200µA @ 265VAC 60Hz
  • 12V to 48V output voltage range
  • Up to 96% efficiency
  • -20°C to +70°C operating temperature range
  • 127mm x 76.2mm x 37mm dimensions

Mounting Orientation

Application Circuit Diagram - TDK-Lambda CUS600M 600W AC-DC Power Supplies

Videos

Published: 2563-02-28 | Updated: 2567-09-03