TDK-Lambda CCG 1.3W to 10W Isolated DC-DC Converters

TDK-Lambda CCG1R5 to CCG10 Isolated DC-DC Converters include 1.3W, 1.5W, 3W, 6W, and 10W models. These DC-DC converters operate from wide 4.5V to 18V, 9V to 36V, or 18V to 76V input ranges with output voltages from 3.3V to 30V. Single output models can be adjusted -5% to +10% by using the trim terminal. TDK-Lambda CCG 1.3-10W Series Isolated DC-DC Converters operate in ambient temperatures from -40°C to +100°C and have input-to-output isolation of 1500VDC. Both through-hole and surface mount packages are available. Applications include industrial, test/measurement, communications, and broadcast.

Features

  • 1.5W, 3W, 6W, and 10W output power versions
  • Wide 4:1 input ranges
  • Supports dual 5V/12V, 12V/24V, or 24V/48V system voltages
  • Space-saving package size, 15.7mm x 10.4mm x 11.5mm (L x W x H)
  • Certified to IEC 62368-1
  • Reduced derating at high ambient temperatures
  • No silicone potting
  • Non-conductive black plastic case material
  • Convection or forced air cooling
  • Overcurrent, overvoltage, and over-temperature protection
  • No minimum load required
  • Series operation
  • 5-year warranty

Applications

  • Industrial
  • Test and measurement
  • Communications
  • Broadcast

Specifications

  • 1.5W or 3W output power options
  • Input voltages
    • 4.5V to 18V
    • 9V to 36V
    • 18V to 76V
  • 0.039A to 1.158A input current range at nominal input
  • 72% to 85% efficiency
  • 3.3V, 5V, 12V, and 15V output voltage options
  • ±2% output voltage tolerance
  • 400kHz switching frequency (fixed)
  • 200mV ripple and noise
  • Maximum external load capacitance options
    • 220µF for 3.3V to 5V
    • 100µF for 12V to 15V
  • 0.02%/°C temperature coefficient
  • Temperature ranges
    • -40°C to +100°C ambient operating
    • +112°C to +115°C maximum transformer
    • -55°C to +125°C storage
  • 5% to 95% relative humidity, non-condensing
  • 1500VDC or 1000VAC withstand voltage for 1 minute

Videos

Mechanical Drawings

Published: 2565-02-01 | Updated: 2567-01-19