TDK KMZ1608-HR Signal Line Ferrite Beads
TDK KMZ1608-HR Signal Line Ferrite Beads feature innovative soft termination technology to offer high reliability under harsh conditions at temperatures up to 150ºC. The series serves in-vehicle electronic control units, powertrains, body controls, and car multimedia (telematics). The external electrodes feature a conductive resin layer that offers effective protection against board flexure and solder cracks. The KMZ1608-HR series offers various frequency characteristics with six materials of different features for countermeasures against everything from general signals to high-speed signals. TDK KMZ1608-HR Soft Termination Ferrite Beads are AEC-Q200 qualified and feature a compact size and robustness, making them ideal for demanding automotive applications.Features
- Noise reduction solution for general signal lines
- Has low direct current resistance for compatibility with large currents, optimal for low power consumption
- Qualified to AEC-Q200
- Effective protection against board flexure and solder cracks
- Suitable for high operating temperatures up to 150°C
Specifications
- 1.6mm x 0.8mm size
- 50Ω to 2500Ω impedance at 100MHz
- 0.1Ω to 0.8Ω maximum DC resistance
- Rated current maximum
- 200 to 800mA (-55°C to +85°C)
- 100 to 400mA (+125°C to +150°C)
Applications
- In-vehicle electronic control units (ECUs)
- Powertrains, body controls, car multimedia (telematics)
เผยแพร่แล้ว: 2560-05-26
| อัปเดตแล้ว: 2565-03-11