TDK IFM Hybrid Flexield Noise Suppression Sheets
TDK's IFM10M series noise suppression sheets consist of a magnetic layer and an ultra-thin copper-clad laminated layer enabling high magnetic permeability. The IFM10M sheets are 60% thinner than existing magnetic sheets and offer equivalent noise suppression performance over a broad frequency range of 500kHz to 1GHz. The copper layer is 1µm thick resulting in the total thickness of the new Flexield product of just 0.04 mm.The design of the ultra-thin copper-cladding is based on plating process technology developed by a third party. Thanks to this technology, the IFM10M sheets maintain a low profile and no longer require a layer of double-sided tape, making the sheets ideal for height restrictive applications, such as smartphones, tablets, notebooks, and stylus pens.
Features
- 500kHz to 10GHz noise suppression frequency range
- 100µ(typical) @ 1MHz high magnetic permeability
- 60% thinner than existing magnetic sheets with an equivalent performance
- Ultra-thin copper cladding of just 1µm
- Flexible sheet (300mm x 200mm dimensions)
- RoHS compliant
Applications
- Noise suppression for electronic devices including, but not limited to:
- Mobile devices
- TV monitor
- Tablets
- PC, HDD
- Wearable devices
- Routers
- Gaming equipment
- Stylus pens
Basic Construction
เผยแพร่แล้ว: 2560-06-12
| อัปเดตแล้ว: 2568-06-19