TDK DPX Diplexers

TDK DPX Diplexers are suitable for band-switching in dual-band systems. These small, lightweight diplexers offer a low profile and low insertion loss, with no adjustment required for use. The surface-mountable DPX series features 50Ω impedance and includes models that cover a frequency range of 650MHz to 7.125GHz. TDK DPX diplexers are useful in applications like cell phones, wireless LAN, and BLUETOOTH®. 

Features

  • 50Ω impedance
  • Low profile with low insertion loss
  • Models cover a frequency range from 650MHz to 7.125GHz
  • No adjustment required
  • Small and lightweight
  • -40°C to 85°C operating temperature (90° for select models)
  • Surface mountable
  • Sizes available (Metric / Imperial):
    • 0402 / 1005
    • 0805 / 2012
    • 0603 / 1608
    • 1008 / 2520

Applications

  • Cell phones
  • Band-switching in a dual-band system
  • Wireless LAN
  • BLUETOOTH

Block Diagram

Block Diagram - TDK DPX Diplexers
เผยแพร่แล้ว: 2561-07-05 | อัปเดตแล้ว: 2568-06-19