TDK ACT1210G Automotive Common Mode Choke
TDK ACT1210G Common Mode Choke conforms to the standards of the OPEN Alliance for automotive Ethernet 1000BASE-T1 and offers high S-parameter values to create a high amplitude ratio between differential and common-mode levels. The common-mode inductance at 100kHz is 80µH, and the maximum permissible current is 70mA. A metal frame for the connecting electrodes offers excellent thermal behavior, which allows the choke to be used within a wide temperature range from -40°C to +125°C. TDK ACT1210G Common Mode Choke features high reliability and minimal scatter of the electrical parameters due to a highly automated and extremely precise winding process. The choke is qualified in accordance with AEC-Q200.Features
- Compliant with OPEN Alliance standards for automotive Ethernet 1000BASE-T1
- High S-parameter values create high amplitude ratio between differential and common-mode levels
- Designed for Ethernet system applications
- Metal frame for connecting electrodes provides excellent thermal behavior
- Highly automated and extremely precise winding process offers high reliability and minimal scatter of electrical parameters
- AEC-Q200 qualified
Specifications
- 3.2mm x 2.5mm x 2.4mm dimensions
- 80µH common-mode inductance at 100kHz
- 70mA maximum permissible current
- -40°C to +125°C temperature range
Videos
Published: 2563-06-16
| Updated: 2567-10-08