Synaptics SL1640 Evaluation Kit
Synaptics SL1640 Evaluation Kit is a part of the Astra™ Machina™ Foundation Series of evaluation-ready kits that enable easy and rapid prototyping for the SL1640 multi-modal embedded processors. A modular design incorporates swappable core compute modules, a common I/O board, and daughter cards for connectivity, debugging, and flexible I/O options. The Synaptics SL1640 highly integrated AI-native Linux and Android SoC is optimized for multi-modal consumer, enterprise, and industrial IoT workloads with hardware accelerators for edge inferencing, security, graphics, vision, and audio. The SL1640 is a cost- and power-optimized secure embedded SoC with high-performance compute engines, including a quad-core Arm® Cortex®-A55, 1.6+ TOPS NPU, Imagination GE9920 GPU with 90 GFLOPS 16-bit operations, Ultra HD video encode and decode pipelines, and audio DSP. The SL1640 SoC combines performance and feature integration with device manufacturers, enabling multi-modal applications that can meet price points across various IoT market segments.Features
- Core module
- Synaptics SL1640 quad-core Arm Cortex-A55 embedded IoT processor, up to 1.9GHz
- eMMC 5.1 (16GB) storage
- Up to x32 2GB DRAM system memory by 1pcs x32 16Gbit, LPDDR4x-3733
- PMIC supports two DVFS in the VCORE and VCPU supply rails
- SD card receptacle
- Connectivity with SYN43752
- Supports Wi-Fi® 2.4/5 with CMOS RF, including integrated PAs and LNAs (external PA and LNA optional) with high transmit (Tx) power level and receive (Rx) sensitivity - capable of 1024QAM over 10 meters
- IEEE 802.11ax compliant with support for IEEE 802.11a/b/g/n
- 2×2 antenna arrangement for Wi-Fi and supports a third antenna for BLUETOOTH®
- Integrated Bluetooth 5.3 with support for Bluetooth Low Energy (BLE)
- Internal Bluetooth PA supports two modes - Normal Output Power Mode (14dBm) and High Output Power Mode (20dBm)
- Synaptics Smart Co-Ex for best-in-class coexistence of Wi-Fi and Bluetooth radios in the 2.4GHz band
- 4-pin connector for active fan with PWM
- I/O board
- HDMI Type-A Tx interface, V2.1 with HDCP 2.2 sources up to 4K60p video and advanced audio
- M.2 E-key 2230 receptacle supports SDIO, PCIe, and UART for Wi-Fi/Bluetooth modules
- USB 3.0 Type-A, 4-ports to support host mode at SuperSpeed
- USB 2.0 Type-C supports OTG host or peripheral mode at high speed
- Push buttons used for USB-BOOT selection and system RESET
- 2-pin header used for SD-BOOT selection
- Daughter card interface options
- MIPI DSI on 22-pin FPC interface to support 4-lane DSI plus I2C and GPIOs for up to 4K30p/2K60p display panel
- ISP 12-pin daughter card to support offline program SPI NOR flash on the core module
- JTAG daughter card for debugging
- 40-pin header for additional functions
- 4-pin PoE+ daughter card to support an add-on voltage regulator module for PoE+ Type2 (802.3at) power device, available power shall be 25.5W (Class 4) at 5V-pins of 40-pin header to I/O board
- 15V Type-C power supply at 1.8A
Applications
- Smart home appliances
- Enterprise conferencing
- AI audio, displays, and signage
- Consumer and industrial control panels
Overview
Block Diagram
Top View
Videos
เผยแพร่แล้ว: 2567-11-04
| อัปเดตแล้ว: 2568-10-23