Switchcraft Multi-Con-X® Mixed Signal / Power Connectors

Switchcraft Multi-Con-X® Mixed Signal / Power Connectors include two #12 contacts that provide up to 23A of power and six #26 contacts, offering the flexibility needed for a signal. The connectors offer an IP67 waterproof rating and UL 94 HB flame rating. Switchcraft Multi-Con-X Mixed Signal / Power Connectors have a -40°C to +85°C operating temperature range and 300VRMS voltage rating. 

Features

  • IP67-waterproof sealed
  • UL F1-rated UV resistance
  • UL 94-HB flame rating
  • Thermoplastic shell
  • >300 lifecycles 
  • 300VRMS voltage rating
  • Gold-plated copper alloy contacts
  • -40°C to +85°C operating temperature range

Applications

  • Home automation
  • Building automation
  • Industrial networking
  • Expanded motor control
Published: 2562-07-17 | Updated: 2567-02-14