STMicroelectronics STM8SVLDISCOVERY STM8S Value Line Evaluation Board

The STMicroelectronics STM8SVLDISCOVERY STM8S Value Line Evaluation Board helps you discover the features of STM8S Value Line Microcontrollers and develop your own application. The STM8SVLDISCOVERY includes everything required for beginners and users to get started quickly.

The STMicroelectronics STM8SVLDISCOVERY Evaluation Board is built around an STM8S003T6 MCU but allows evaluation of the main features of all STM8S Value Line MCUs. The eval board includes an ST-LINK embedded debug tool. The STM8SVLDISCOVERY plugs into a PC through a standard USB cable.

Features

  • STM8S003K3T6 microcontroller, 8KB Flash, 1KB RAM, 128 bytes EEPROM
  • Powered by USB cable between PC and STM8SVLDISCOVERY
  • Selectable power of 5V or 3.3V
  • User button, B1
  • User LED, LD1
  • Extension header for all I/Os
  • Wrapping area for users own application
  • Embedded ST-Link
  • USB interface for programming and debugging
  • SWIM debug support

Layout

STMicroelectronics STM8SVLDISCOVERY STM8S Value Line Evaluation Board
Published: 2554-12-06 | Updated: 2565-03-11