STMicroelectronics STEVAL-LLL007V1 Evaluation Kit
STMicroelectronics STEVAL-LLL007V1 Evaluation Kit is configured to evaluate the operation of the LED1202 driver. The STEVAL-LLL007V1 Evaluation Kit includes the STEVAL-LLL007M1 main board and the STEVAL-LLL007D1 and STEVAL-LLL007D2 panel boards. The main board connects to a NUCLEO-L073RZ development platform running the STSW-LLL007FW firmware. This firmware comes with pre-configured random and wave patterns for use in standalone mode.Users can develop pattern sequences by connecting the Nucleo platform to a PC running a dedicated GUI program, giving access to all the LED driver settings. The STEVAL-LLL007D1 panel board and the STEVAL-LLL007D2 panel board connected with an external power source via the J13 connector on the STEVAL-LLL007M1 board achieve maximum luminosity.
Features
- 3x LED1202 12-channel low quiescent current LED drivers embedded on the main board
- Can immediately drive 36 white LEDs available on the main board
- Includes additional panel boards to let you expand your development
- 1 with 36 white LEDs
- 1 with 12 RGB LEDs
- Designed for use with the NUCLEO-L073RZ development platform running the STSW-LLL007FW firmware
- E5V connector to supply STM32 Nucleo board and additional panels
- Supplied with a range of default patterns
- GUI for advanced driver configuration and customized pattern generation
- CE Certified
- RoHS and China RoHS-compliant
- WEEE compliant (2012/19/UE RAEE II)
Kit Contents
- STEVAL-LLL007M1 main board
- STEVAL-LLL007D1 panel board with 36 white LEDS
- STEVAL-LLL007D2 panel board with 12 RGB LEDS
Published: 2562-03-26
| Updated: 2567-02-08