STMicroelectronics ST60A3H1 V-Band Connectivity Transceivers

STMicroelectronics ST60A3H1 V-Band Connectivity Transceiver is an RF millimeter-wave transceiver product with a dual-linear polarization integrated antenna, operating in the 60GHz V-band from 60GHz to 61GHz. The ST60A3H1 has a miniature form factor, low-power operation, and an optimized bill of materials (BOM). The ST60A3H1 is a high-speed RF transceiver compliant with eUSB2, UART, and I2C protocols. The transceiver module contains general-purpose input/output (GPIO) that are also available in tunneling mode. The STMicroelectronics ST60A3H1 meets the requirements of various applications due to the device's compactness, low-power operation, ease of use, and innovative architecture design, which optimizes the system bill of materials.

Features

  • 60GHz V-band transceiver for short-range contactless connectivity up to 480Mbit/s
  • Compact solution integrating a full RF transceiver and dual-linear-polarization antenna, operating in half-duplex mode
  • 60GHz to 61GHz RF operational bandwidth
  • 42dB typical total link budget, up to 5cm free-space propagation loss
  • eUSB2, UART, GPIO, or I2C RF tunneling
  • Optimized BOM without external matching network and clock references
  • Single 1.8V supply
  • Low power consumption (typical values)
    • eUSB2 Rx/Tx - 110/130mW
    • UART/GPIO/I2C - 90mW
    • Standby - 23μW
  • A reference clock may be used at one end of the RF link to comply with specific regional regulations
  • VFBGA 2.9mm x 4.1mm x 0.8mm, 23-ball, 0.4mm pitch package

Applications

  • Contactless test factory automation and after-sales services
  • Firmware Over-the-Air (FOTA) updates
  • Contactless data harvesting
  • Life-proof hole-less personal devices
  • Contactless accessories
  • Contactless personal equipment docking hub and data transfer
  • Industrial contactless connectors
  • Board-to-board connection and flex cable replacement

Block Diagram

Block Diagram - STMicroelectronics ST60A3H1 V-Band Connectivity Transceivers
Published: 2567-02-26 | Updated: 2568-12-10