STMicroelectronics EVAL-TDA7803A Evaluation Board

STMicroelectronics EVAL-TDA7803A Evaluation Board is a development tool designed to demonstrate the properties of the TDA7803A Automotive Quad Power Amplifier. The TDA7803A combines a full Digital-to-Analog Converter (DAC), digital input for direct connection to I2S (or TDM), and powerful MOSFET output stages into a single chip.

Features

  • Digital input
  • Analog output
  • Four audio channels
  • I2S bus with I2S and TDM compatibility
  • I2C bus
  • Full diagnostic
  • Operating supply voltage from 6V to 18V (battery compatible)
  • Compatible with Flexiwatt27 package

Documents

Application Circuit

Application Circuit Diagram - STMicroelectronics EVAL-TDA7803A Evaluation Board
Published: 2561-05-17 | Updated: 2566-02-07