STMicroelectronics STEVAL-IFP030V1 Evaluation Board
STEVAL-IFP030V1 Evaluation Board is based on the SCLT3-8BQ7 device and has an 8-line protected digital input termination. The board's input has a serialized state transfer for Programmable Logic Controllers. The STEVAL-IFP030V1 illustrates the flexibility of the SCTL3-8BQ7 with 8- and 16-bit mode with parity check, temperature and voltage alarms, daisy-chain capability, and an adjustable digital minimal filter time (20μs /160μs).Features
- 8 inputs - 8-bit SPI output
- High side input with common ground
- 5V voltage regulator
- QFN 7 x 7 - 48L package
- 30V reverse polarity capable
- Adjustable current limiters
- LED output for visual status
- Optional 16-bit mode with parity check, temperature, and voltage alarms
- Daisy chain capable
- Input digital filter with adjustable 20µs to 160µs delay
- 78mW power dissipation per channel
- RoHS compliant
เผยแพร่แล้ว: 2562-11-06
| อัปเดตแล้ว: 2567-02-28