STMicroelectronics VL53L8CH Time-of-Flight (ToF) Sensor

STMicroelectronics VL53L8CH Time-of-Flight (ToF) Sensor is an 8x8 multizone sensor that offers improved performance under ambient light. This sensor features a wide 65° diagonal Field of View (FoV) and Compact and Normalized Histogram (CNH) innovative data output for AI applications. The VL53L8CH ToF sensor also features 2cm to 400cm per zone range, up to 60Hz sample rate, and -30°C to 85°C operating temperature range. This sensor integrates a Vertical-Cavity Surface-Emitting Laser (VCSEL), which emits Class 1 certified and fully invisible 940nm IR light. The VL53L8CH ToF sensor is available in 6.4mm x 3mm x 1.75mm dimensions in an optical LGA16 package.

The VL53L8CH ToF sensor is compatible with a driver compatible with VL53L7CH and pin-to-pin compatible with VL53L8CX. This sensor is used in AI applications that require multizone raw data, cup rim detection for coffee machines, gesture motion, hand posture recognition, and floor sensing for robotics and vacuum cleaners.

Features

  • Compact and Normalized Histogram (CNH) data output for AI:
    • Multizone data output up to 64 separate zones
    • Histogram output with signal count for each bin
    • Up to 128 bins histogram programmable size
    • Minimum bin width down to 37mm
    • Up to 30Hz maximum frequency through I2C or SPI 
    • Ambient IR light level reported for each zone
    • All Time-of-Flight processed data (distance, signal amplitude, and reflectance) are available
  • Wide ToF sensor with 65° FoV:
    • 45° x 45° square FoV
    • Autonomous low-power mode with interrupt programmable thresholds to wake up the host
    • Up to 400cm ranging
    • Motion indicator for each zone to detect target movement
  • Highly configurable CNH to meet user expectations:
    • 64 zones with 18 bins at 15Hz
    • 32 zones with 36 bins at 15Hz
    • 16 zones with 48 bins at 25Hz
  • Fully integrated miniature module:
    • 940nm invisible-light Vertical-Cavity Surface-Emitting Laser (VCSEL)
    • Diffractive Optical Elements (DOE) on both transmitter and receiver enabling square FoV
    • Receiving array of Single Photon Avalanche Diodes (SPADs)
    • Low-power microcontroller running firmware
    • 6.4mm x 3mm x 1.75mm dimensions
  • Easy integration:
    • Single reflowable component
    • Requires 1.8V core supply and 3.3V AVDD supply
    • Optional 1.2V or 1.8V IOVDD interface voltage levels
    • I2C (up to 1MHz) or SPI (up to 3MHz) interface
    • Compatible with a wide range of cover glass materials
    • Driver compatible with VL53L7CH
    • Pin-to-pin compatible with VL53L8CX

Applications

  • AI applications that require multizone raw data
  • Cup rim detection for coffee machines and beverage dispensers
  • People counting for smart buildings and smart homes
  • Floor sensing for robotics and vacuum cleaners
  • Gesture motion and hand posture recognition

System Block Diagram

Block Diagram - STMicroelectronics VL53L8CH Time-of-Flight (ToF) Sensor

Application Schematic Diagrams

Schematic - STMicroelectronics VL53L8CH Time-of-Flight (ToF) Sensor
Published: 2566-07-21 | Updated: 2568-12-09