STMicroelectronics TSB Low-Power BiCMOS Operational Amplifiers

STMicroelectronics TSB Low-Power BiCMOS Operational Amplifiers have an extended voltage operating range and rail-to-rail input/output. The TSB series offer an excellent speed/power consumption ratio. These amplifiers have the ideal stability and robustness for applications over a wide voltage range. The amplifiers can be used where space on the board is limited, thus reducing the overall cost of the PCB.

FEATURED PRODUCTS

TSB7192A 22MHz Bandwidth Amplifiers are precision rail-to-rail input/output 36V dual operational amplifiers in a standard miniSO8 package.

TSB712A 6MHz Bandwidth Amplifiers feature rail-to-rail input and output, which is guaranteed to operate from a +2.7V to +36V single supply and from ±1.35V to ±18V dual supplies.

TSB712(A)/TSB7192(A) Features

STMicroelectronics TSB Low-Power BiCMOS Operational Amplifiers

Features

  • Low power consumption
  • Wide supply voltage
  • Rail-to-rail input and output
  • No phase reversal
  • High tolerance to ESD: 4kV HBM
  • Extended temperature range: -40°C to 125°C
  • Automotive grade
  • Small SMD packages
  • 40V BiCMOS technology
  • Enhanced stability vs capacitive load

Applications

  • Active filtering
  • Audio systems
  • Automotive
  • Power supplies
  • Industrial low/high-side current sensing

Videos

Published: 2559-03-23 | Updated: 2566-08-28