STMicroelectronics STPSC 1200V Schottky Silicon-Carbide Diode
STMicroelectronics STPSC 1200V Schottky Silicon-Carbide Diode is a high-performance rectifier that is specifically designed to be used in photovoltaic inverters. The STPSC helps increase the inverter yield by up to 2% thanks to its ability to work at high frequency with low switching losses and ultrafast switching whatever the temperature. The losses generated by SiC diodes are 70% lower compared to bipolar diodes. The device's robust periphery improves the converter's performance against AC line surge voltage. The central lead of the DPAK package is removed to meet the IEC60664 and UL 840 standards requirements for a higher voltage. These characteristics make it the best-in-class 1200V diode.
Features
- High-frequency free-wheel/boost diode
- Robust high-voltage periphery
- Ultrafast high voltage switching independent of temperature
Overview
เผยแพร่แล้ว: 2562-02-18
| อัปเดตแล้ว: 2569-01-19