STMicroelectronics STEVAL-MKI226KA Digital Accelerometer Sensor Kit

STMicroelectronics STEVAL-MKI226KA Digital Accelerometer Sensor Kit is based on the AIS25BA 3-axis digital accelerometer. A flat cable connects the kit to a generic adapter board (STEVAL-MKIGI03B). This makes it compatible with the STEVAL-MKI109V3. The sensing board is directly attached to the system to be measured through the adhesive.

Features

  • User-friendly AIS25BA evaluation kit
  • Complete AIS25BA pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant
Published: 2565-10-07 | Updated: 2565-10-11